2M110Z R0

Taiwan Semiconductor
821-2M110ZR0
2M110Z R0

Mfr.:

Description:
Zener Diodes DO-204AC (DO-15) 200 0mW 5% Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
110 V
Through Hole
DO-15-2
2 W
5 %
250 Ohms
- 55 C
+ 175 C
Single
4.5 mA
Reel
Cut Tape
2MxxxZ
Brand: Taiwan Semiconductor
Height: 3.6 mm
Ir - Reverse Current: 500 nA
Length: 7.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Width: 3.6 mm
Zener Current: 17 mA
Part # Aliases: 2M110Z
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,347

Stock:
3,347 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹98.41 ₹98.41
₹68.12 ₹681.20
₹43.18 ₹4,318.00
₹26.66 ₹13,330.00
₹19.68 ₹19,680.00
Full Reel (Order in multiples of 3500)
₹17.58 ₹61,530.00
₹15.10 ₹1,05,700.00
₹13.18 ₹1,38,390.00
₹10.70 ₹2,62,150.00