2M82Z R0

Taiwan Semiconductor
821-2M82ZR0
2M82Z R0

Mfr.:

Description:
Zener Diodes DO-204AC (DO-15), 2000mW, 5%, Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,668

Stock:
2,668 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.70 ₹58.70
₹36.15 ₹361.50
₹23.67 ₹2,367.00
₹17.52 ₹8,760.00
₹14.91 ₹14,910.00
Full Reel (Order in multiples of 3500)
₹13.42 ₹46,970.00
₹11.74 ₹82,180.00
₹10.81 ₹1,13,505.00
₹10.44 ₹2,55,780.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
82 V
Through Hole
DO-15-2
2 W
5 %
100 Ohms
- 55 C
+ 175 C
Single
6.1 mA
Reel
Cut Tape
2MxxxZ
Brand: Taiwan Semiconductor
Height: 3.6 mm
Ir - Reverse Current: 500 nA
Length: 7.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Width: 3.6 mm
Zener Current: 22 mA
Part # Aliases: 2M82Z
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.