BAS20W RVG

Taiwan Semiconductor
821-BAS20WRVG
BAS20W RVG

Mfr.:

Description:
Small Signal Switching Diodes 150V, 0.2A, Switching Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹18.26 ₹182.60
₹11.46 ₹1,146.00
₹8.48 ₹4,240.00
₹7.45 ₹7,450.00
Full Reel (Order in multiples of 3000)
₹6.15 ₹18,450.00
₹5.50 ₹33,000.00
₹4.66 ₹41,940.00
₹4.47 ₹1,07,280.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-323-3
150 V
200 mA
100 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS20W
Reel
Cut Tape
Brand: Taiwan Semiconductor
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 200 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAS20W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAS Switching Diodes

Taiwan Semiconductor BAS Switching Diodes are designed to offer low power loss and high efficiency. These diodes feature fast switching speed and high surge current capability. The BAS diodes are RoHS-compliant and Halogen-free. These diodes' molding compound meets the UL 94V-0 flammability rating. The BAS diodes are suitable for Switching Mode Power Supplies (SMPS), adapters, and high-speed switching applications.