BAS70-06 RF

Taiwan Semiconductor
821-BAS70-06RF
BAS70-06 RF

Mfr.:

Description:
Small Signal Switching Diodes 70V, 0.07A, Schottky Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,510

Stock:
1,510 Can Dispatch Immediately
Quantities greater than 1510 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22.46 ₹22.46
₹15.27 ₹152.70
₹9.70 ₹970.00
₹6.02 ₹3,010.00
₹5.03 ₹5,030.00
Full Reel (Order in multiples of 3000)
₹4.31 ₹12,930.00
₹3.68 ₹22,080.00
₹3.32 ₹29,880.00
₹2.96 ₹71,040.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
70 V
100 mA
70 mA
Dual
5 ns
1 V
100 nA
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 225 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

BAS Switching Diodes

Taiwan Semiconductor BAS Switching Diodes are designed to offer low power loss and high efficiency. These diodes feature fast switching speed and high surge current capability. The BAS diodes are RoHS-compliant and Halogen-free. These diodes' molding compound meets the UL 94V-0 flammability rating. The BAS diodes are suitable for Switching Mode Power Supplies (SMPS), adapters, and high-speed switching applications.