BAT54BR RFG

Taiwan Semiconductor
821-BAT54BRRFG
BAT54BR RFG

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V, 0.2A, Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47.52 ₹47.52
₹28.98 ₹289.80
₹18.36 ₹1,836.00
₹13.79 ₹6,895.00
₹12.30 ₹12,300.00
Full Reel (Order in multiples of 3000)
₹10.25 ₹30,750.00
₹9.32 ₹55,920.00
₹8.01 ₹72,090.00
₹7.17 ₹1,72,080.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-363-6
Single
Si
100 mA
30 V
1 V
600 mA
2 uA
- 55 C
+ 125 C
BAT54BR
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 200 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAT54BR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAT Schottky Barrier Diodes

Taiwan Semiconductor BAT Schottky Barrier Diodes are designed with high-speed switching capabilities. These diodes offer low forward voltage, 200mA forward current, and high efficiency. The BAT Schottky barrier diodes comply with RoHS and Moisture Sensitivity Level 1 (MSL 1) as per J-STD-020 standards. These diodes are used in reverse polarity protection, voltage clamping, high-speed switching, inverters, adapters, and line termination applications.