BAW56H RFG

Taiwan Semiconductor
821-BAW56HRFG
BAW56H RFG

Mfr.:

Description:
Small Signal Switching Diodes SOT-23, 100V, 0.215A, Switching Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,474

Stock:
2,474
Can Dispatch Immediately
On Order:
6,000
Expected 12-08-2026
9,000
Expected 25-05-2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹20.50 ₹20.50
₹12.58 ₹125.80
₹7.83 ₹783.00
₹5.68 ₹2,840.00
₹5.03 ₹5,030.00
Full Reel (Order in multiples of 3000)
₹4.10 ₹12,300.00
₹3.63 ₹21,780.00
₹3.07 ₹27,630.00
₹2.89 ₹69,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23
100 V
2 A
215 mA
Dual
4 ns
1.25 V
500 nA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 350 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAW56H
Unit Weight: 9.134 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAW Switching Diodes

Taiwan Semiconductor BAW Switching Diodes are designed to offer fast switching speed and 2AIFSM. These diodes are ideal for automated placement. The BAW switching diodes comply with Moisture Sensitivity Level 1 (MSL 1) as per J-STD-020 standards. These diodes are used in Switching Mode Power Supplies (SMPS) and high-speed switching applications.