BC817-16 RFG

Taiwan Semiconductor
821-BC817-16RFG
BC817-16 RFG

Mfr.:

Description:
Bipolar Transistors - BJT 50V, 0.5A, NPN Bipolar Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,299

Stock:
2,299
Can Dispatch Immediately
On Order:
6,000
Expected 03-06-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.43 ₹21.43
₹13.32 ₹133.20
₹8.29 ₹829.00
₹6.06 ₹3,030.00
₹5.31 ₹5,310.00
Full Reel (Order in multiples of 3000)
₹4.38 ₹13,140.00
₹3.63 ₹21,780.00
₹3.17 ₹28,530.00
₹2.89 ₹69,360.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
500 mA
45 V
50 V
5 V
700 mV
300 mW
100 MHz
- 55 C
+ 150 C
BC817-xx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: BC817-16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541210095
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.