BSS84W RFG

Taiwan Semiconductor
821-BSS84W
BSS84W RFG

Mfr.:

Description:
MOSFETs -60, -0.14, Single P-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 883

Stock:
883
Can Dispatch Immediately
On Order:
6,000
Expected 15-07-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹23.30 ₹23.30
₹14.07 ₹140.70
₹8.76 ₹876.00
₹6.43 ₹3,215.00
₹5.68 ₹5,680.00
Full Reel (Order in multiples of 3000)
₹4.66 ₹13,980.00
₹4.19 ₹25,140.00
₹3.45 ₹31,050.00
₹3.26 ₹78,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
60 V
140 mA
8 Ohms
- 20 V, 20 V
2 V
1.9 nC
- 55 C
+ 155 C
298 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 78 ns
Forward Transconductance - Min: 0.5 S
Product Type: MOSFETs
Rise Time: 15 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channe
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: BSS84W
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BSSx N-Channel & P-Channel Power MOSFETs

Taiwan Semiconductor BSSx N-Channel and P-Channel Power MOSFETs feature a low drain-source on-state resistance (RDS(ON)), that minimizes conductive losses. The N-channel power MOSFETs enable a low gate charge for fast power switching. The BSSx power MOSFETs operate from -55°C to 150°C temperature range. These N-channel power MOSFETs are ideal for low side load switching, level shift circuits, and general switch circuits.