BYG21M R3G

Taiwan Semiconductor
821-BYG21MR3G
BYG21M R3G

Mfr.:

Description:
Rectifiers 120ns, 1.5A, 1000V, Fast Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Quantities greater than 79 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.29 ₹64.29
₹39.97 ₹399.70
₹25.62 ₹2,562.00
₹19.66 ₹9,830.00
₹17.42 ₹17,420.00
Full Reel (Order in multiples of 3600)
₹15.75 ₹56,700.00
₹13.88 ₹99,936.00
₹12.77 ₹1,37,916.00
₹12.67 ₹2,73,672.00

Similar Product

Taiwan Semiconductor BYG21M
Taiwan Semiconductor
Rectifiers 120ns, 1.5A, 1000V, Fast Recovery Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
1 kV
1.5 A
Fast Recovery Rectifiers
Single
1.6 V
50 A
50 uA
120 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3600
Subcategory: Diodes & Rectifiers
Part # Aliases: BYG21M
Unit Weight: 115.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.