BZT52C20S RR

Taiwan Semiconductor
821-BZT52C20SRR
BZT52C20S RR

Mfr.:

Description:
Zener Diodes 200mW, 5%, Small Signal Zener Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,835

Stock:
5,835 Can Dispatch Immediately
Quantities greater than 5835 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹22.36 ₹22.36
₹14.91 ₹149.10
₹9.50 ₹950.00
₹5.87 ₹2,935.00
₹4.94 ₹4,940.00
Full Reel (Order in multiples of 3000)
₹4.29 ₹12,870.00
₹3.63 ₹21,780.00
₹3.26 ₹29,340.00
₹2.89 ₹69,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
20 V
SMD/SMT
SOD-323F-2
200 mW
5 %
45 nA
55 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT52C-S
Brand: Taiwan Semiconductor
Height: 1 mm
Ir - Reverse Current: 45 nA
Length: 1.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Width: 1.35 mm
Zener Current: 45 nA
Part # Aliases: BZT52C20S
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.