BZT52C75S

Taiwan Semiconductor
821-BZT52C75S
BZT52C75S

Mfr.:

Description:
Zener Diodes Zener diode 75v 200mW 5%

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹21.43 ₹21.43
₹14.44 ₹144.40
₹9.13 ₹913.00
₹5.68 ₹2,840.00
₹4.75 ₹4,750.00
Full Reel (Order in multiples of 3000)
₹4.10 ₹12,300.00
₹3.54 ₹21,240.00
₹3.07 ₹27,630.00
₹2.80 ₹67,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
75 V
SMD/SMT
SOD-323F-2
200 mW
5 %
45 nA
255 Ohms
- 65 C
+ 150 C
Single
2 mA
Reel
Cut Tape
MouseReel
BZT52C-S
Brand: Taiwan Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 45 nA
Length: 1.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Width: 1.35 mm
Zener Current: 45 nA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.