BZW04-11B R0

Taiwan Semiconductor
821-BZW04-11BR0
BZW04-11B R0

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W 13.1V -% Bidire ctional TVS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,207

Stock:
4,207 Can Dispatch Immediately
Quantities greater than 4207 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50.32 ₹50.32
₹31.12 ₹311.20
₹19.85 ₹1,985.00
₹15.84 ₹7,920.00
₹13.32 ₹13,320.00
₹11.65 ₹29,125.00
Full Reel (Order in multiples of 5000)
5,000 Quote

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
11.1 V
Axial
18.2 V
12.4 V
DO-15 (DO-204AC)
22 A
400 W
- 65 C
+ 175 C
BZW04
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.