BZW04-33B R0

Taiwan Semiconductor
821-BZW04-33BR0
BZW04-33B R0

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 39.1V, -%, Bidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50.32 ₹50.32
₹31.12 ₹311.20
₹19.85 ₹1,985.00
₹15.84 ₹7,920.00
₹13.32 ₹13,320.00
₹11.65 ₹29,125.00
Full Reel (Order in multiples of 5000)
₹9.78 ₹48,900.00
₹9.69 ₹96,900.00
₹8.76 ₹2,19,000.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
33.3 V
Axial
53.9 V
37.1 V
DO-15 (DO-204AC)
7.4 A
400 W
- 55 C
+ 175 C
BZW04
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: BZW04-33B
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.