BZX55B13 R0G

Taiwan Semiconductor
821-BZX55B13R0G
BZX55B13 R0G

Mfr.:

Description:
Zener Diodes 500mW, 2%, Small Signal Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,409

Stock:
19,409 Can Dispatch Immediately
Quantities greater than 19409 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19.57 ₹19.57
₹13.23 ₹132.30
₹8.39 ₹839.00
₹5.22 ₹2,610.00
₹4.38 ₹4,380.00
₹3.82 ₹9,550.00
₹3.35 ₹16,750.00
Full Reel (Order in multiples of 10000)
₹2.89 ₹28,900.00
₹2.61 ₹52,200.00

Similar Product

Taiwan Semiconductor BZT52B13 RHG
Taiwan Semiconductor
Zener Diodes 500mW, 2%, Small Signal Zener Diode

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
13 V
Through Hole
DO-35
500 mW
2 %
100 nA
26 Ohms
- 55 C
+ 175 C
Single
5 mA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Diameter: 2.28 mm
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 100 nA
Part # Aliases: BZX55B13
Unit Weight: 109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.