BZX55B5V1 R0

Taiwan Semiconductor
821-BZX55B5V1R0
BZX55B5V1 R0

Mfr.:

Description:
Zener Diodes DO-35 500mW 2% Small Signal Zener Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,486

Stock:
13,486 Can Dispatch Immediately
Quantities greater than 13486 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14.91 ₹14.91
₹10.16 ₹101.60
₹6.43 ₹643.00
₹4.10 ₹2,050.00
₹3.54 ₹3,540.00
₹3.17 ₹7,925.00
₹2.70 ₹13,500.00
Full Reel (Order in multiples of 10000)
₹2.33 ₹23,300.00
20,000 Quote

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
5.1 V
Through Hole
DO-35-2
500 mW
2 %
100 nA
35 Ohms
- 55 C
+ 175 C
Single
5 mA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Diameter: 2.28 mm
Ir - Reverse Current: 100 nA
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 100 nA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.