BZX55C9V1 R0G

Taiwan Semiconductor
821-BZX55C9V1R0G
BZX55C9V1 R0G

Mfr.:

Description:
Zener Diodes 500mW, 5%, Small Signal Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,945

Stock:
15,945 Can Dispatch Immediately
Quantities greater than 15945 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18.64 ₹18.64
₹12.77 ₹127.70
₹8.11 ₹811.00
₹5.03 ₹2,515.00
₹4.19 ₹4,190.00
₹3.73 ₹9,325.00
₹3.17 ₹15,850.00
Full Reel (Order in multiples of 10000)
₹3.07 ₹30,700.00
₹2.33 ₹46,600.00

Similar Product

Taiwan Semiconductor BZT52C9V1 RHG
Taiwan Semiconductor
Zener Diodes 500mW, 5%, Small Signal Zener Diode

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
9.1 V
Through Hole
DO-35-2
500 mW
5 %
100 nA
10 Ohms
- 55 C
+ 175 C
Single
5 mA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Diameter: 2.28 mm
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 100 nA
Part # Aliases: BZX55C9V1
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.