BZX84C12H RFG

Taiwan Semiconductor
821-BZX84C12HRFG
BZX84C12H RFG

Mfr.:

Description:
Zener Diodes SOT-23, 300mW, +-5%, 12V, Zener Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,975

Stock:
8,975 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹21.43 ₹21.43
₹13.05 ₹130.50
₹8.11 ₹811.00
₹5.96 ₹2,980.00
₹5.22 ₹5,220.00
Full Reel (Order in multiples of 3000)
₹4.29 ₹12,870.00
₹3.17 ₹28,530.00
₹2.98 ₹71,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
SMD/SMT
SOT-23
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 100 nA
Part # Aliases: BZX84C12H
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZX84 Surface Mount Zener Diodes

Taiwan Semiconductor BZX84 Surface Mount Zener Diodes are AEC-Q101 qualified diodes that are ideally suited for automated assembly processes. These diodes feature a 2.4V to 39V Zener voltage selection range with ±5% tolerance and exhibit 300mW power dissipation. The BZX84 diodes offer a -55°C to 150°C storage temperature range and come in an SOT-23 package. These BZX84 surface mount Zener diodes are used in applications that require general regulation functions.