BZX84C33 RFG

Taiwan Semiconductor
821-BZX84C33RFG
BZX84C33 RFG

Mfr.:

Description:
Zener Diodes 300mW, 5%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23.30 ₹23.30
₹14.16 ₹141.60
₹8.85 ₹885.00
₹6.43 ₹3,215.00
₹5.68 ₹5,680.00
Full Reel (Order in multiples of 3000)
₹4.66 ₹13,980.00
₹4.19 ₹25,140.00
₹3.45 ₹31,050.00
₹3.26 ₹78,240.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
33 V
SMD/SMT
SOT-23-3
300 mW
5 %
100 nA
80 Ohms
- 65 C
+ 150 C
Single
2 mA
Reel
Cut Tape
BZX84C
Brand: Taiwan Semiconductor
Height: 1.3 mm
Length: 3.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 33.4 mV/C
Width: 1.5 mm
Zener Current: 100 nA
Part # Aliases: BZX84C33
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.