BZX84C39 RFG

Taiwan Semiconductor
821-BZX84C39RFG
BZX84C39 RFG

Mfr.:

Description:
Zener Diodes 300mW, 5%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,564

Stock:
8,564 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.50 ₹20.50
₹13.05 ₹130.50
₹7.08 ₹708.00
₹5.96 ₹2,980.00
₹4.94 ₹4,940.00
Full Reel (Order in multiples of 3000)
₹3.91 ₹11,730.00
₹2.98 ₹17,880.00
₹2.80 ₹25,200.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
39 V
SMD/SMT
SOT-23-3
300 mW
5 %
100 nA
130 Ohms
- 65 C
+ 150 C
Single
2 mA
Reel
Cut Tape
BZX84C
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 41.2 mV/C
Zener Current: 100 nA
Part # Aliases: BZX84C39
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99