BZX85C11 R0G

Taiwan Semiconductor
821-BZX85C11R0G
BZX85C11 R0G

Mfr.:

Description:
Zener Diodes 1300mW, 5%, Small Signal Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹18.17 ₹181.70
₹11.37 ₹1,137.00
₹8.39 ₹4,195.00
₹6.71 ₹6,710.00
Full Reel (Order in multiples of 5000)
₹5.68 ₹28,400.00
₹4.85 ₹48,500.00
₹4.57 ₹1,14,250.00

Similar Product

Taiwan Semiconductor 1SMA4741
Taiwan Semiconductor
Zener Diodes 1250mW, 5%, Zener Diode

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
11 V
Through Hole
DO-41-2
1.3 W
5 %
500 nA
8 Ohms
- 65 C
+ 200 C
Single
20 mA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Diameter: 2.8 mm
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 500 nA
Part # Aliases: BZX85C11
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.