ES1GL R3G

Taiwan Semiconductor
821-ES1GLR3G
ES1GL R3G

Mfr.:

Description:
Rectifiers 35ns, 1A, 400V, Super Fast Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Quantities greater than 401 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹89.45 ₹89.45
₹55.07 ₹550.70
₹37.64 ₹3,764.00
₹29.63 ₹14,815.00
₹24.60 ₹24,600.00
Full Reel (Order in multiples of 1800)
₹22.27 ₹40,086.00
₹19.85 ₹71,460.00
₹19.01 ₹1,71,090.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
Sub SMA-2
400 V
1 A
Super Fast Recovery Rectifier
Single
1.3 V
30 A
5 uA
35 ns
- 55 C
+ 150 C
ES1xL
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.