ES1JL R2

Taiwan Semiconductor
821-ES1JLR2
ES1JL R2

Mfr.:

Description:
Rectifiers 35ns, 1A, 600V, Super Fast Recovery Rectifier

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA-Sub-2
600 V
1 A
Super Fast Recovery Rectifier
Single
1.7 V
30 A
5 uA
35 ns
- 55 C
+ 150 C
ES1xL
Reel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 20000
Subcategory: Diodes & Rectifiers
Unit Weight: 142.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99