ES2AA R3

Taiwan Semiconductor
821-ES2AAR3
ES2AA R3

Mfr.:

Description:
Rectifiers 35ns, 2A, 50V, Super Fast Recovery Rectifier

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.11 ₹53.11
₹32.33 ₹323.30
₹21.71 ₹2,171.00
₹15.75 ₹7,875.00
₹13.88 ₹13,880.00
Full Reel (Order in multiples of 1800)
₹12.39 ₹22,302.00
₹10.90 ₹39,240.00
₹10.06 ₹90,540.00
₹9.60 ₹2,24,640.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
50 V
2 A
Super Fast Recovery Rectifier
Single
950 mV
50 A
10 uA
35 ns
- 55 C
+ 150 C
ES2x
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.