ES2BA

Taiwan Semiconductor
821-ES2BA
ES2BA

Mfr.:

Description:
Rectifiers 35ns, 2A, 100V, Super Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47.62 ₹47.62
₹29.20 ₹292.00
₹19.14 ₹1,914.00
₹14.02 ₹7,010.00
₹12.49 ₹12,490.00
₹11.23 ₹28,075.00
₹9.88 ₹49,400.00
Full Reel (Order in multiples of 7500)
₹8.62 ₹64,650.00
₹8.09 ₹1,82,025.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Super Fast Recovery Rectifier
Single
ES2x
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99