FR106G R0

Taiwan Semiconductor
821-FR106GR0
FR106G R0

Mfr.:

Description:
Rectifiers 500ns 1A 800V Fast R ecovery Rectifier

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,622

Stock:
6,622 Can Dispatch Immediately
Quantities greater than 6622 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34.48 ₹34.48
₹23.76 ₹237.60
₹15.10 ₹1,510.00
₹9.32 ₹4,660.00
₹6.90 ₹6,900.00
₹6.15 ₹15,375.00
₹5.31 ₹26,550.00
Full Reel (Order in multiples of 10000)
10,000 Quote

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41-2
800 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
500 ns
- 65 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.