MBRF1050CT

Taiwan Semiconductor
821-MBRF1050CT
MBRF1050CT

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A, 50V, Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹127.66 ₹127.66
₹80.23 ₹802.30
₹53.02 ₹5,302.00
₹43.52 ₹21,760.00
₹36.34 ₹36,340.00
₹35.59 ₹88,975.00
₹34.66 ₹1,73,300.00
₹34.29 ₹3,42,900.00
₹34.20 ₹8,55,000.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
ITO-220-3
Dual Anode Common Cathode
Si
10 A
50 V
900 mV
120 A
100 uA
- 65 C
+ 150 C
MBRF10xxCT
Tube
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
TARIC:
8541100000
MXHTS:
85411001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.