MBRF2545CT-Y C0G

Taiwan Semiconductor
821-MBRF2545CT-YC0G
MBRF2545CT-Y C0G

Mfr.:

Description:
Schottky Diodes & Rectifiers 25A 45V Schottky Rec tifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Quantities greater than 928 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹193.81 ₹193.81
₹123.00 ₹1,230.00
₹81.72 ₹8,172.00
₹66.90 ₹33,450.00
₹58.61 ₹58,610.00
₹53.86 ₹1,34,650.00
₹53.30 ₹2,13,200.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
ITO-220-3
Dual
Si
25 A
45 V
820 mV
200 A
2 mA
- 55 C
+ 150 C
MBRF2545CT-Y
Tube
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.