MMBD3004SE RFG

Taiwan Semiconductor
821-MMBD3004SERFG
MMBD3004SE RFG

Mfr.:

Description:
Small Signal Switching Diodes 350V, 0.225A, Switching Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,375

Stock:
4,375
Can Dispatch Immediately
On Order:
6,000
Expected 27-02-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹17.97 ₹17.97
₹12.22 ₹122.20
₹7.64 ₹764.00
₹6.92 ₹3,460.00
₹6.47 ₹6,470.00
Full Reel (Order in multiples of 3000)
₹5.39 ₹16,170.00
₹4.31 ₹25,860.00
₹4.04 ₹36,360.00
₹3.86 ₹92,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
SOT-23-3
350 V
4 A
200 mA, 200 mA
Dual
50 ns
1.25 V
100 uA
- 65 C
+ 150 C
MMBD3004
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 350 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: MMBD3004SE
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

MMBD3004 Switching Diodes

Taiwan Semiconductor MMBD3004 Switching Diodes are designed with a fast switching speed and high surge current capacity. These diodes feature 225mA forward current (IF), 350V repetitive peak reverse voltage, and 350mW power dissipation (PD). The MMBD3004 switching diodes are classified with moisture sensitivity level-1 rating as per J-STD-020 and are halogen-free according to IEC 61249-2-21 standards. These MMBD3004 diodes are ideal for automated placement in applications like Switching Mode Power Supply (SMPS).