MUR160S R5G

Taiwan Semiconductor
821-MUR160SR5G
MUR160S R5G

Mfr.:

Description:
Rectifiers 50ns, 1A, 600V, High Efficient Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67.09 ₹67.09
₹48.55 ₹485.50
₹31.40 ₹3,140.00
₹22.64 ₹11,320.00
₹19.57 ₹19,570.00
Full Reel (Order in multiples of 3400)
₹17.89 ₹60,826.00
₹15.65 ₹1,06,420.00
₹14.82 ₹1,51,164.00
₹13.70 ₹3,26,060.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹48.45
Min:
1

Similar Product

Taiwan Semiconductor MUR160S
Taiwan Semiconductor
Rectifiers 50ns, 1A, 600V, High Efficient Recovery Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AA-2
600 V
1 A
Fast Recovery Rectifiers
Single
1.25 V
35 A
5 uA
50 ns
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3400
Subcategory: Diodes & Rectifiers
Part # Aliases: MUR160S
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.