P4SMA56CA R3G

Taiwan Semiconductor
821-P4SMA56CAR3G
P4SMA56CA R3G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 56V, 5%, Bidirectional, TVS

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,573

Stock:
1,573 Can Dispatch Immediately
Quantities greater than 1573 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.70 ₹58.70
₹44.07 ₹440.70
₹28.42 ₹2,842.00
₹21.71 ₹10,855.00
₹19.47 ₹19,470.00
Full Reel (Order in multiples of 3600)
₹16.03 ₹57,708.00
₹14.91 ₹1,07,352.00
₹14.35 ₹1,54,980.00
₹13.60 ₹2,93,760.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
47.8 V
SMD/SMT
77 V
53.2 V
SMA (DO-214AC)
5.4 A
400 W
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 3600
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: P4SMA56CA
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.