P6KE12A R0

Taiwan Semiconductor
821-P6KE12AR0
P6KE12A R0

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 12V, 5%, Unidirectional, TVS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,870

Stock:
2,870 Can Dispatch Immediately
Quantities greater than 2870 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50.32 ₹50.32
₹31.12 ₹311.20
₹19.85 ₹1,985.00
₹15.84 ₹7,920.00
₹13.32 ₹13,320.00
Full Reel (Order in multiples of 3500)
3,500 Quote

Similar Product

Taiwan Semiconductor P6KE12A
Taiwan Semiconductor
ESD Protection Diodes / TVS Diodes 600W, 12V, 5%, Unidirectional, TVS

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
10.2 V
Axial
16.7 V
11.4 V
DO-15 (DO-204AC)
37 A
600 W
- 55 C
+ 175 C
P6KE
Reel
Cut Tape
Brand: Taiwan Semiconductor
Operating Supply Voltage: 12 V
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: P6KE12A
Unit Weight: 432 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.