P6SMB18A

Taiwan Semiconductor
821-P6SMB18AM4G
P6SMB18A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 18V, 5%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.11 ₹52.11
₹32.34 ₹323.40
₹20.57 ₹2,057.00
₹15.63 ₹7,815.00
₹13.93 ₹13,930.00
Full Reel (Order in multiples of 3000)
₹11.77 ₹35,310.00
₹10.78 ₹64,680.00
₹9.25 ₹83,250.00
₹8.98 ₹2,15,520.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
15.3 V
SMD/SMT
25.5 V
17.1 V
SMB (DO-214AA)
25 A
600 W
- 55 C
+ 150 C
P6SMB18A
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99