PHAD12JH

Taiwan Semiconductor
821-PHAD12JH
PHAD12JH

Mfr.:

Description:
Rectifiers 60ns, 12A, 600V, High Efficient Recovery Rectifier, Automotive Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,500

Stock:
4,500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹174.29 ₹174.29
₹111.40 ₹1,114.00
₹76.81 ₹7,681.00
₹65.13 ₹32,565.00
₹54.44 ₹54,440.00
₹50.22 ₹1,25,550.00
Full Reel (Order in multiples of 4500)
₹47.53 ₹2,13,885.00
₹47.44 ₹10,67,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
ThinDPAK-3
600 V
12 A
High Efficient Rectifier
Dual Anode Common Cathode
1.1 V
445 A
5 uA
60 ns
- 55 C
+ 175 C
PHAD
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Unit Weight: 195 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PHAD High Efficient Surface Mount Rectifiers

Taiwan Semiconductor PHAD High Efficient Surface Mount Rectifiers feature low power loss and high efficiency. These rectifiers utilize planar technology and have a Moisture Sensitivity Level (MSL) 1 as per J-STD-020. The PHAD6JH, PHAD8JH, PHAD10JH, and PHAD12JH surface mount rectifiers are AEC-Q101 qualified and are designed for automated placement. The PHAD rectifiers come in a ThinDPAK case with a molding compound that meets the UL 94V-0 flammability rating. These rectifiers are RoHS-compliant and halogen-free. Typical applications include DC to DC converters, lighting, switching mode converters and inverters, and snubber.