PSAD15JH

Taiwan Semiconductor
821-PSAD15JH
PSAD15JH

Mfr.:

Description:
Rectifiers 35ns, 15A, 600V, Super Fast Recovery Rectifier, Automotive Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,450

Stock:
2,450
Can Dispatch Immediately
On Order:
4,500
Expected 05-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹205.00 ₹205.00
₹131.38 ₹1,313.80
₹88.43 ₹8,843.00
₹70.26 ₹35,130.00
₹61.31 ₹61,310.00
₹54.51 ₹1,36,275.00
Full Reel (Order in multiples of 4500)
₹51.06 ₹2,29,770.00
₹49.76 ₹4,47,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
ThinDPAK-3
600 V
15 A
Super Fast Rectifier
Dual Anode Common Cathode
1.37 V
460 A
5 uA
35 ns
- 55 C
+ 175 C
PSAD
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Unit Weight: 195 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSAD Super Fast Surface Mount Rectifiers

Taiwan Semiconductor PSAD Super Fast Surface Mount Rectifiers feature low power loss and high efficiency. These rectifiers utilize planar technology and have a Moisture Sensitivity Level (MSL) 1 as per J-STD-020. The PSAD15JH surface mount rectifiers are AEC-Q101 qualified and are designed for automated placement. The PSAD rectifiers come in a ThinDPAK case with a molding compound that meets the UL 94V-0 flammability rating. These rectifiers are RoHS-compliant and halogen-free. Typical applications include high-frequency switching, DC/DC, and snubber.