PU2BAH

Taiwan Semiconductor
821-PU2BAH
PU2BAH

Mfr.:

Description:
Rectifiers 25ns, 2A, 100V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,865

Stock:
14,865 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹39.14 ₹39.14
₹28.61 ₹286.10
₹19.85 ₹1,985.00
₹14.91 ₹7,455.00
₹11.27 ₹11,270.00
₹9.13 ₹45,650.00
Full Reel (Order in multiples of 7500)
₹9.13 ₹68,475.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA-2
100 V
2 A
Ultra Fast Recovery Rectifiers
Single
870 mV
140 A
2 uA
25 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PU2 Ultra-Fast Surface Mount Rectifiers

Taiwan Semiconductors PU2 Ultra-Fast Surface Mount Rectifiers are AEC-Q101 qualified and feature a repetitive peak reverse voltage (VRRM) of 100V, 200V, or 600V. These devices offer planar technology, low power loss, high efficiency, and are ideal for automated placement. Taiwan Semiconductors PU2 Ultra-Fast Surface Mount Rectifiers have a forward current of 2A and are available in SMA, SMB, SOD-123HE, SOD-123W, SOD-128, DO-214AC (SMA), or DO-214AA (SMB) packages. These devices are ideal for high-frequency switching, DC/DC, and snubber applications.