RS2JA R3

Taiwan Semiconductor
821-RS2JAR3
RS2JA R3

Mfr.:

Description:
Rectifiers 250ns, 1.5A, 600V, Fast Recovery Rectifier

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.00 ₹41.00
₹28.51 ₹285.10
₹17.70 ₹1,770.00
₹12.21 ₹6,105.00
₹10.44 ₹10,440.00
Full Reel (Order in multiples of 1800)
₹9.22 ₹16,596.00
₹7.92 ₹28,512.00
₹7.36 ₹66,240.00
₹6.71 ₹1,57,014.00

Similar Product

Taiwan Semiconductor RS2JA R3G
Taiwan Semiconductor
Rectifiers 250ns, 1.5A, 600V, Fast Recovery Rectifier
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
600 V
1.5 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
250 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.