S1JLS RV

Taiwan Semiconductor
821-S1JLSRV
S1JLS RV

Mfr.:

Description:
Rectifiers 1A, 600V, GLASS PASSIVATED RECOVERY

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.61 ₹32.61
₹23.76 ₹237.60
₹13.51 ₹1,351.00
₹9.13 ₹4,565.00
₹7.17 ₹7,170.00
Full Reel (Order in multiples of 3000)
₹6.24 ₹18,720.00
₹5.40 ₹32,400.00
₹5.03 ₹45,270.00
₹4.38 ₹1,05,120.00

Similar Product

Taiwan Semiconductor S1JLS RVG
Taiwan Semiconductor
Rectifiers 1.2A, 600V, Standard Recovery Rectifier
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-123HE-2
600 V
1.2 A
Standard Recovery Rectifier
Single
1.3 V
50 A
5 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.