S1KALHM3G

Taiwan Semiconductor
821-S1KALHM3G
S1KALHM3G

Mfr.:

Description:
Rectifiers Automotive 1A, 800V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,955

Stock:
6,955 Can Dispatch Immediately
Quantities greater than 6955 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 14000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.66 ₹45.66
₹33.36 ₹333.60
₹20.78 ₹2,078.00
₹14.35 ₹7,175.00
₹11.74 ₹11,740.00
₹10.62 ₹26,550.00
₹9.22 ₹46,100.00
Full Reel (Order in multiples of 14000)
₹8.48 ₹1,18,720.00
₹7.73 ₹2,16,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMA-2
800 V
1 A
Standard Recovery Rectifier
Single
960 mV
30 A
1 uA
- 55 C
+ 155 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Part # Aliases: S1KALH S1KALHM3G
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S1xALH Surface Mount Rectifiers

Taiwan Semiconductor S1xALH Surface-Mount Rectifiers feature 1A and 200V to 1000V ratings with a glass passivated junction chip. These rectifiers come in a low-profile package and are ideal for automated placement. The Taiwan Semiconductor S1xALH rectifiers are AEC-Q101 qualified and incorporate matte tin-plated lead terminals that are solderable as per the J-STD-002 standards. Typical applications include automotive, freewheeling, snubber, and DC/DC converters.