SD103CWH RHG

Taiwan Semiconductor
821-SD103CWHRHG
SD103CWH RHG

Mfr.:

Description:
Schottky Diodes & Rectifiers SOD-123, 20V, 0.35A, Schottky Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,967

Stock:
8,967 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹21.56 ₹21.56
₹13.03 ₹130.30
₹8.09 ₹809.00
₹5.93 ₹2,965.00
₹5.21 ₹5,210.00
Full Reel (Order in multiples of 3000)
₹4.31 ₹12,930.00
₹4.13 ₹24,780.00
₹3.14 ₹28,260.00
₹3.05 ₹73,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-123
Single
Si
350 mA
20 V
600 mV
2 A
5 uA
- 55 C
+ 125 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Operating Temperature Range: - 55 C to + 125 C
Pd - Power Dissipation: 300 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 14 V
Part # Aliases: SD103CWH
Unit Weight: 10.431 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99

SD103 Schottky Barrier Diodes

Taiwan Semiconductor SD103 Schottky Barrier Diodes are designed with high current capability. These diodes feature low forward voltage, up to repetitive peak reverse voltage, 150mA forward current, and low power loss. The SD103 Schottky diodes are Halogen-free according to IEC 61249-2-21 and comply with Moisture Sensitivity Level 1 as per J-STD-020. Typical applications include low voltage rectifications, high-efficiency DC-DC conversions, Switch Mode Power Supplies (SMPS), and inverse polarity protections.