SK320B R5G

Taiwan Semiconductor
821-SK320BR5G
SK320B R5G

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A, 200V, Schottky Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,618

Stock:
2,618 Can Dispatch Immediately
Quantities greater than 2618 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79.20 ₹79.20
₹48.64 ₹486.40
₹32.05 ₹3,205.00
₹25.16 ₹12,580.00
₹21.52 ₹21,520.00
Full Reel (Order in multiples of 3400)
₹19.57 ₹66,538.00
₹17.24 ₹1,17,232.00
₹16.21 ₹1,65,342.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹54.04
Min:
1

Similar Product

Taiwan Semiconductor SK320B
Taiwan Semiconductor
Schottky Diodes & Rectifiers 3A, 200V, Schottky Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-214AA-2
Single
Si
3 A
200 V
950 mV
70 A
100 uA
- 55 C
+ 150 C
SK320B
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3400
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.