SMBJ12A R5

Taiwan Semiconductor
821-SMBJ12AR5
SMBJ12A R5

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 14V, 5%, Unidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
31 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJxx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Factory Pack Quantity: 850
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
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
₹74.52 ₹74.52
₹46.15 ₹461.50
₹29.81 ₹2,981.00
₹22.74 ₹11,370.00
Full Reel (Order in multiples of 850)
₹20.35 ₹17,297.50
₹17.48 ₹29,716.00
₹15.96 ₹67,830.00
₹15.29 ₹1,42,961.50
₹14.33 ₹3,53,234.50