SMBJ64A R5

Taiwan Semiconductor
821-SMBJ64AR5
SMBJ64A R5

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 74.9V, 5%, Unidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMB (DO-214AA)
6.1 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJxx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Factory Pack Quantity: 850
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
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
₹63.06 ₹63.06
₹38.88 ₹388.80
₹24.94 ₹2,494.00
₹21.31 ₹10,655.00
Full Reel (Order in multiples of 850)
₹16.82 ₹14,297.00
₹14.33 ₹24,361.00
₹13.09 ₹55,632.50
₹12.42 ₹1,16,127.00
₹11.37 ₹2,80,270.50