SR306 R0

Taiwan Semiconductor
821-SR306R0
SR306 R0

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A 60V Schottky Rect ifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹66.16 ₹66.16
₹40.63 ₹406.30
₹26.74 ₹2,674.00
₹21.06 ₹10,530.00
₹15.93 ₹15,930.00
Full Reel (Order in multiples of 2500)
₹13.51 ₹33,775.00
₹12.67 ₹63,350.00
₹11.74 ₹1,17,400.00
₹11.00 ₹2,75,000.00

Similar Product

Taiwan Semiconductor SR306
Taiwan Semiconductor
Schottky Diodes & Rectifiers 3A, 60V, Schottky Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
DO-201AD-2
Single
Si
3 A
60 V
700 mV
80 A
500 uA
- 65 C
+ 150 C
SR306
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 1.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.