SS16LW RVG

Taiwan Semiconductor
821-SS16LWRVG
SS16LW RVG

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A, 60V, Schottky Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,145

Stock:
22,145 Can Dispatch Immediately
Quantities greater than 22145 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44.73 ₹44.73
₹32.61 ₹326.10
₹20.31 ₹2,031.00
₹14.07 ₹7,035.00
₹11.55 ₹11,550.00
₹11.27 ₹28,175.00
₹9.04 ₹45,200.00
Full Reel (Order in multiples of 12000)
₹8.29 ₹99,480.00
₹7.64 ₹1,83,360.00

Similar Product

Taiwan Semiconductor SS16LW
Taiwan Semiconductor
Schottky Diodes & Rectifiers 1A, 60V, Schottky Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-123W-2
Single
Si
1 A
60 V
700 mV
30 A
100 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.