TS19501CB10 RBG

Taiwan Semiconductor
821-TS19501CB10RBG
TS19501CB10 RBG

Mfr.:

Description:
LED Lighting Driver ICs High Integrated Dimmable LED Controller Spread Spectrum Frequency Modulation

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,980

Stock:
4,980 Can Dispatch Immediately
Quantities greater than 4980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹337.31 ₹337.31
₹251.59 ₹2,515.90
₹230.15 ₹5,753.75
₹206.86 ₹20,686.00
₹195.68 ₹48,920.00
₹191.02 ₹95,510.00
₹181.70 ₹1,81,700.00
₹176.11 ₹4,40,275.00
Full Reel (Order in multiples of 5000)
₹171.45 ₹8,57,250.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck, SEPIC
240 uA
MSOP-10
38 V
4.5 V
200 kHz
18 V
- 40 C
+ 125 C
PWM Dimming, Short Circuit and Thermal Protection
Reel
Cut Tape
Brand: Taiwan Semiconductor
Dimming: With Dimming
Input Voltage: 4.5 V to 38 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.1 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Supply Current - Max: 4 mA
Type: Automotive Headlight
Part # Aliases: TS19501CB10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.