TS2596CM533 RNG

Taiwan Semiconductor
821-TS2596CM533RNG
TS2596CM533 RNG

Mfr.:

Description:
Switching Voltage Regulators 3A STEP DOWN 3.3V SWITCHING VOLT REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹231.09 ₹231.09
₹172.38 ₹1,723.80
₹157.47 ₹3,936.75
₹140.70 ₹14,070.00
₹133.25 ₹33,312.50
₹125.79 ₹62,895.00
Full Reel (Order in multiples of 800)
₹120.20 ₹96,160.00
₹118.34 ₹2,84,016.00
₹115.54 ₹5,54,592.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
Buck
3.3 V
3 A
1 Output
4.5 V
40 V
5 mA
150 kHz
- 40 C
+ 125 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Input Voltage: 4.5 V to 40 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Part # Aliases: TS2596CM533
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TAIWAN SEMICONDUCTOR