TS2937CM33 RNG

Taiwan Semiconductor
821-TS2937CM33RNG
TS2937CM33 RNG

Mfr.:

Description:
LDO Voltage Regulators 0.5A 3.3V ULTRA LOW DROPOUT VOLTAGE REGULATOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,804

Stock:
3,804 Can Dispatch Immediately
Quantities greater than 3804 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹165.86 ₹165.86
₹122.07 ₹1,220.70
₹111.82 ₹2,795.50
₹99.70 ₹9,970.00
₹92.99 ₹23,247.50
₹89.64 ₹44,820.00
Full Reel (Order in multiples of 800)
₹84.89 ₹67,912.00
₹82.18 ₹1,97,232.00
₹81.44 ₹3,90,912.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
D2PAK-3 (TO-263-3)
3.3 V
500 mA
1 Output
25 mA
26 V
Fixed
- 40 C
+ 125 C
600 mV
TS2937xx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Dropout Voltage - Max: 700 mV
Line Regulation: 0.05 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Type: Monolithic Micro Power Voltage Regulator
Voltage Regulation Accuracy: 2 %
Part # Aliases: TS2937CM33
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.