TS2937CP50 ROG

Taiwan Semiconductor
821-TS2937CP50ROG
TS2937CP50 ROG

Mfr.:

Description:
LDO Voltage Regulators 0.5A 5V ULTRA LOW DROPOUT VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,216

Stock:
1,216 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹115.54 ₹115.54
₹83.86 ₹838.60
₹75.94 ₹1,898.50
₹67.18 ₹6,718.00
₹62.99 ₹15,747.50
₹60.47 ₹30,235.00
₹57.86 ₹57,860.00
Full Reel (Order in multiples of 2500)
₹56.09 ₹1,40,225.00
₹54.79 ₹2,73,950.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
5 V
500 mA
1 Output
Positive
200 uA
6 V
26 V
Fixed
- 40 C
+ 125 C
600 mV
AEC-Q101
TS2937xx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Dropout Voltage - Max: 700 mV
Line Regulation: 0.05 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Monolithic Micro Power Voltage Regulator
Voltage Regulation Accuracy: 2 %
Part # Aliases: TS2937CP50
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra Low Dropout Voltage Regulators

Taiwan Semiconductor Ultra Low Dropout Voltage Regulators are efficient linear voltage regulators with ultra-low noise output and dropout voltage. The quiescent current on the devices increases slightly at dropout, prolonging battery life for battery-power applications. The Taiwan Semi Regulators feature an internal current limit, thermal shutdown protection, and an output voltage trimmed before assembly.