TS432BCX RFG

Taiwan Semiconductor
821-TS432BCXRFG
TS432BCX RFG

Mfr.:

Description:
Voltage References 1.24 SHUNT VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,449

Stock:
6,449 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.61 ₹32.61
₹22.27 ₹222.70
₹19.85 ₹496.25
₹17.15 ₹1,715.00
₹15.84 ₹3,960.00
₹15.00 ₹7,500.00
₹14.35 ₹14,350.00
Full Reel (Order in multiples of 3000)
₹13.51 ₹40,530.00
₹11.93 ₹71,580.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable Precision References
1.24 V to 18 V
0.5 %
50 PPM / C
18 V
0 C
+ 70 C
TS432xx
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Maximum Output Voltage: 18 V
Moisture Sensitive: Yes
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TS432BCX
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS432 Adjustable Precision Shunt Regulators

Taiwan Semiconductor TS432 Adjustable Precision Shunt Regulators provide a typical output impedance of 0.05Ω and feature specified thermal stability. The three-terminal adjustable TS432 shunt regulator supplies an output voltage that can be set to any value between VREF (approximately 1.24V) and 18V with two external resistors. The Taiwan TS432 adjustable precision shunt regulators have active output circuitry with a very sharp turn-on characteristic, ideal for replacing zener diodes in applications.

FEATURED PRODUCTS
TAIWAN SEMICONDUCTOR