TS5204CQ33 RFG

Taiwan Semiconductor
821-TS5204CQ33RFG
TS5204CQ33 RFG

Mfr.:

Description:
LDO Voltage Regulators 80MA 3.3V ULTRA LOW DROPOUT VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,970

Stock:
11,970 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11970 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65.23 ₹65.23
₹45.75 ₹457.50
₹41.00 ₹1,025.00
₹35.87 ₹3,587.00
₹33.36 ₹8,340.00
₹31.87 ₹15,935.00
₹30.66 ₹30,660.00
Full Reel (Order in multiples of 3000)
₹29.26 ₹87,780.00
₹26.74 ₹1,60,440.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
3.3 V
80 mA
2 Output
2.6 mA
- 20 V
20 V
Fixed
- 40 C
+ 150 C
300 mV
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Dropout Voltage - Max: 600 mV
Line Regulation: 0.1 %
Load Regulation: 1 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise Ultra Low Dropout Voltage Regulator
Voltage Regulation Accuracy: 3 %
Part # Aliases: TS5204CQ33
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra Low Dropout Voltage Regulators

Taiwan Semiconductor Ultra Low Dropout Voltage Regulators are efficient linear voltage regulators with ultra-low noise output and dropout voltage. The quiescent current on the devices increases slightly at dropout, prolonging battery life for battery-power applications. The Taiwan Semi Regulators feature an internal current limit, thermal shutdown protection, and an output voltage trimmed before assembly.